Comet 1005.02.00 Impeller Pump 540 L/h 12 V Low Voltage External

Image Representative of Range

Comet 1005.02.00 Impeller Pump 540 L/h 12 V Low Voltage External

MPN
1005.02.00
Brand
Comet
EAN-13
4031656000928
Order Code
11-6305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Comet 1005.02.00 low voltage impeller pump provides a flow rate of 540 l/h at 12V, making it suitable for efficient liquid transfer applications. Manufactured by Comet, this pump is ideal for use in low voltage systems, such as in caravans or marine environments. Its compact and reliable design ensures effective performance where portability and safety are necessary.
Type Low voltage impeller pump
Diameter 38mm
Dimensions (Ø x H) 38 mm x 140 mm
Height 140mm
Max. cable length 1m
Max. Current Consumption 1.0 - 1.5 A
Max. delivery head 5m
Max. discharge pressure 0.5bar
Max. feed rate 540 l/h
Operating Time 30min
Weight 150g

Reviews

Be the first to submit a review

Trustpilot