Comatec TBD203524F 35W Din Rail Transformer 230VAC 24VAC 1.45A

Order Code:

64-8821

Brand: Comatec MPN: TBD203524F EAN-13: 4016138351873

Discontinued


A 24V AC 35VA transformer designed for DIN rail mounting.
  • Output current 1.45A
  • Input voltage 230V AC
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Input Voltage 230V
No. of outputs 1
Output Current 1.45A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot