Comatec TBD202012P Rail-Mounted PSU 12V AC 1.67A 20VA ABS Casing

Image Representative of Range

Comatec TBD202012P Rail-Mounted PSU 12V AC 1.67A 20VA ABS Casing

MPN
TBD202012P
Brand
Comatec
EAN-13
4016138351842
Order Code
11-6301
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/09/2026

The Comatec TBD202012P is a rail-mounted power supply unit designed for industrial applications, providing 12 V AC at 1.67 A with a power rating of 20 VA. It features a compact design measuring 52.5x66.5x93 mm in a grey RAL 7035 finish, making it suitable for installation on DIN rails. This PSU is ideal for use in various transformer and power supply set-ups within electrical distribution systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.67A
Ambient temperature -5 - +50°C
Depth 93mm
Dimensions (W x H x D) 52.5 x 66.5 x 93mm
Frequency 50 - 60Hz
Height 66.5mm
Input voltage AC (frequency-specific) 230V
Max. output current 1 1.67A
Maximum input voltage [AC] 253V
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Voltage [AC] 207V
Nominal Input Voltage 230 /ACV
Nominal value output voltage 1 [AC] 12V
Primary Voltage [AC] 230V
Standards EN61558 / EN55022/B
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot