Christmas Opening Hours and Delivery Dates here
Comatec PSM47224 Rail PSU 24V DC 3A 72W DIN-Rail Mount 1 piece

Image Representative of Range

Comatec PSM47224 Rail PSU 24V DC 3A 72W DIN-Rail Mount 1 piece

Order Code:

11-6295

Brand: Comatec MPN: PSM 4 72 24 EAN-13: 4016138654363
Qty Unit Price (Ex VAT)
1+ £48.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

The Comatec PSM 4 72 24 is a rail-mounted PSU designed for industrial applications, providing 24 V DC output at 3 A with a total power of 72 W. This DIN rail power supply module is well-suited for installations requiring reliable and efficient power conversion. It is ideal for use in control panels, automation systems, and industrial equipment setups.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 3A
Power Rating 72W
Ambient temperature -5 - +50°C
Connection Screw terminal
Depth 93mm
Dim (W x H x D) 72 x 68.5 x 93 mm
Frequency 47 - 63Hz
Height 68.5mm
Input voltage (max.) 265V AC
Max. output current 3A
Max. temperature +50°C
Min. input voltage 195V AC
Min. temperature -5°C
Misc Attribute 2 8 M (TE)
Nominal Input Voltage 230 V/AC
Standards EN60950 / EN55022/B / EN61000-4
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot