Comatec PSM46024 Rail PSU DIN 24V DC 2.5A 60W 1 piece Building Automation

MPN
PSM46024
Brand
Comatec
EAN-13
4016138630855
Order Code
11-6298
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £38.74 £35.22
10+ £33.32
100+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Comatec PSM46024 is a DIN rail-mounted power supply unit providing 24 V DC at 2.5 A with a power output of 60 W. It features a compact design measuring 105x66.5x93mm and comes in grey RAL 7035, suitable for industrial applications. Typical uses include powering transformers, current transformers, and other industrial power systems.
Nominal value output current 1 2.5A
Power Rating 60W
Ambient temperature -5 - +50°C
Depth 93mm
Dimensions (W x H x D) 105 x 66.5 x 93mm
Frequency 48 - 63Hz
Height 66.5mm
Input Voltage 100 - 240V
Max. output current 1 2.5A
Maximum input voltage [AC] 264V
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Voltage [AC] 90V
Misc Attribute 1 6 (TE)m
Nominal value output voltage 1 [DC] 24V
Primary Voltage 100 - 240V
Standards EN60950 / EN55022/B / EN61000-4
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 0.35kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot