Comatec PSM1/10.24 10W Din Rail Power Supply 24VDC 0.4A

MPN
PSM1/10.24
Brand
Comatec
EAN-13
4016138590371
Order Code
64-8825
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.54 £20.12
10+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

This 10W 0.4A DIN rail mounting 24V DC power supply is from the Comatec PSM series of high efficiency SMPS. The PSU uses the latest switching technology to give a unit that is ideal for use in industrial automation applications, as well as for use in laboratory and for commercial and domestic use and where compact dimensions and long-term reliability are required.

The design of the PSU enables it to start with zero load and maintain the output voltage to within 0.5% of rated value. The unit works well in constant current mode, during overload up to full short circuit and can be maintained in these states indefinitely without damage of degradation in performance, a feature especially useful for starting loads with high inrush current or great capacitive load. High stability enables the PSU to work well with rapidly changing loads and during start up, without ringing or overshoot.
  • Input voltage 230V AC
  • LED Indication of status and performance
  • Reduced no-load power consumption (stand-by)
  • No minimum load required
  • Overload protection
  • Short circuit protection
  • Over voltage protection
  • LED Indication of status
  • Standards EN, UL 508
Type Rail mounted PSU (DIN)
Nominal value output current 1 0.4A
Number of Outputs 1
Power Rating 10W
1st secondary output voltage 230V
2nd secondary output voltage 230V
3rd secondary output voltage 230V
Input Voltage 230V
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -5°C
Nominal value output voltage 1 24V
Output voltage stabilized 230V
Power Consumption 10W
Rated supply voltage AC 60 Hz 230V
Rated supply voltage DC 230V
Standard E , UL 508N
Standards E , UL 508N
Voltage type (supply voltage) 230V

Reviews

Be the first to submit a review

Trustpilot