Comatec ORG1812Y SMPSU 12V 1.5A 18W Flush-Mount Power Supply

Image Representative of Range

Comatec ORG1812Y SMPSU 12V 1.5A 18W Flush-Mount Power Supply

Order Code:

08-7861

Brand: Comatec MPN: ORG1812Y EAN-13: 4053199984701
Qty Unit Price (Ex VAT)
1+ £23.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Comatec ORG1812Y is a compact printed circuit board power supply unit providing 12 V at 1.5 A with a total output of 18 W. It features a PCB mount design with solder lugs, ideal for efficient and streamlined PCB equipping. Commonly used in electronic projects and devices, this SMPSU is perfect for powering low-voltage applications.
Type SMPSU
Output Voltage 12V
Output Current 1.5A
Power Rating 18W
Input voltage (max.) 265V
Max. output current 1.5A
Min. input voltage 195V
Misc Attribute 2 closed
PSU features open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot