Comatec ORF1224RB ORBIT Power Supply 24V DC 0.50A 12W for Small Sockets

Image Representative of Range

Comatec ORF1224RB ORBIT Power Supply 24V DC 0.50A 12W for Small Sockets

MPN
ORF1224RB
Brand
Comatec
EAN-13
2050007621515
Order Code
08-7860
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £20.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Comatec ORF1224RB is a power supply unit delivering 24 V DC at 0.50 A with a power rating of 12 W. It is a PCB mount PSU with solder lugs, ideal for compact electronic equipping and integration into circuit boards. Typical applications include use in printed circuit board power supply units and other electronics requiring reliable power delivery.
Type Power supply unit
Output Voltage 24V DC
Output Current 500mA
Power Rating 12W
(Ø) 50mm
Dim (Ø) 50mm
Max. output current 0.50A
Maximum Input Volage 230V AC
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute 2 closed
PSU features open cable ends

Reviews

Be the first to submit a review

Trustpilot