COBA KS010004 Knee Protector 360x530x25mm Black Durable Protection

MPN
KS010004
Brand
COBA Europe
EAN-13
5060087955070
Order Code
08-7855
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

COBA Europe manufactures the KS010004 knee protector in a compact 360 x 530 x 25 mm size and a sleek black colour. This knee protector is crafted from durable materials, ensuring comfort and protection during tasks that require kneeling. It is ideal for use in construction, gardening, and other activities where knee support is essential.
Type Knee protector
Colour Black
Dimensions (L x W x H) 360 x 530 x 25 mm
Height 25mm
Length 360mm
Thickness 25mm
Width 530mm

Reviews

Be the first to submit a review

Trustpilot