COBA Europe WC000011 Clean-Step Matting 0.8x0.6m 6.5mm Thick

Image Representative of Range

COBA Europe WC000011 Clean-Step Matting 0.8x0.6m 6.5mm Thick

MPN
WC000011
Brand
COBA Europe
EAN-13
5060087959023
Order Code
08-7856
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £227.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 06/07/2026

The COBA Europe Klebematte Clean-Step is a cleanroom matting designed for effective dust and dirt control. Measuring 0.8 m x 0.6 m x 6.5 mm, it offers anti-slip and protective qualities. This mat is typically used in clean environments to maintain hygiene and protect floors.
Type Cleanroom matting
Colour White
Dimensions (L x W x H) 0.8 m x 0.6 m x 6.5 mm
Height 6.5mm
Length 0.8m
Width 0.6m

Reviews

Be the first to submit a review

Trustpilot