COBA Europe GF120002 Anti-Slip Tape 18.3m x 50mm Transparent

Image Representative of Range

COBA Europe GF120002 Anti-Slip Tape 18.3m x 50mm Transparent

Order Code:

11-6287

Brand: COBA Europe MPN: GF120002 EAN-13: 5060087954233
Qty Unit Price (Inc VAT)
1+ £58.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

COBA Europe's GF120002 Anti-Slip Tape is a transparent covering measuring 18.3 m by 50 mm. It enhances safety by providing an anti-slip surface ideal for preventing slips and falls. This versatile tape is typically applied in areas prone to moisture, like kitchens and bathrooms.
Type Anti-slip tape
Colour Transparent
Dimensions (L x W) 18.3 m x 50 mm
Length 18.3m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot