COBA Europe GF010002 Anti-Skid Tape 18.3m x 50mm Black Durable Grip

Image Representative of Range

COBA Europe GF010002 Anti-Skid Tape 18.3m x 50mm Black Durable Grip

MPN
GF010002
Brand
COBA Europe
EAN-13
5060087954011
Order Code
11-6285
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

COBA Europe GF010002 anti-skid adhesive tape is a black tape measuring 18.3 metres in length and 50 millimetres in width. This durable anti-slip tape is designed for safety, providing excellent grip on floors to prevent slips and falls. Ideal for use in high-traffic areas, the tape is commonly applied as a protective surface on steps and walkways.
Type Anti-slip tape
Colour Black
Dimensions (L x W) 18.3 m x 50 mm
Length 18.3m
Width 50mm

Reviews

Be the first to submit a review

Trustpilot