Coast 21079 PX100 UV LED Torch 400nm Handheld 1xAA 56g Leak Detection

MPN
21079
Brand
Coast
EAN-13
0015286210791
Order Code
08-7853
Country of Origin
China

Discontinued


The Coast PX100 is a battery-powered UV LED torch weighing 56 grams. It is ideal for compact use and is perfect for tasks requiring illumination in tight spaces or for inspecting surfaces with UV light. Coast manufactures this lightweight, convenient pocket light for various inspection and detection applications.
Type Torch
(Ø) 24.9mm
Bulb Type UV LED
Dim (Ø x L) 24.9 mm x 106 mm
Factory colour Black
IP Rating IPX4
Length 106mm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 56g

Trustpilot