CML TA010015 Green Indicator 2V 8mm Mounting Hole Size Lead Wires Termination

MPN
TA010015
Brand
CML
Order Code
43-1727
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Lamp/Lens Colour:

    Green Red Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1000+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched same day - 35 in stockBack-order availability date - 29/01/2027

CML TA010015 Green Indicator 2V 8mm Mounting Hole Size Lead Wires Termination - With IP67 sealing these LED indicators are protected from water and dust and dirt ingress making them suitable for most environments including outdoor applications. With coloured diffused epoxy lens or water clear super bright LEDs.


  • Voltage Rating: 2V dc
  • Light Output: Colour Green
  • Mounting Hole Size: 8mm
  • Lamp Type: LED
  • Lamp Size: 5 mm
  • Termination Type: Lead Wires
  • IP Rating: IP67
  • Series: Q8 Series
Type LED Indicator
Lamp/Lens Colour Green
Diameter 8 mm

Reviews

Be the first to submit a review

Trustpilot