CML Indicator 2V 8mm Mounting Hole Size Lead Wires Termination Range

CML Brand: CML

With IP67 sealing these LED indicators are protected from water and dust and dirt ingress making them suitable for most environments including outdoor applications. With coloured diffused epoxy lens or water clear super bright LEDs.

Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Series Type Diameter
CML TA010025 Yellow Indicator 2V 8mm Mounting Hole Size Lead Wires Termination
CML TA010025 Yellow Indicator 2V 8mm Mounting Hole Size Lead Wires Termination
Extended range
Order code: 43-1725
MPN: TA010025

Order in multiples of 1000


Available to back orderBack-order availability date - 29/01/2027
1000+ £1.53
Price per unit Ex VAT
Yellow Q8 Series LED Indicator 8 mm
CML TA010005 Red Indicator 2V 8mm Mounting Hole Size Lead Wires Termination
CML TA010005 Red Indicator 2V 8mm Mounting Hole Size Lead Wires Termination
Extended range
Order code: 43-1726
MPN: TA010005

Order in multiples of 1000


Available to back orderBack-order availability date - 29/01/2027
1000+ £1.53
Price per unit Ex VAT
Red LED Indicator 8 mm
CML TA010015 Green Indicator 2V 8mm Mounting Hole Size Lead Wires Termination
CML TA010015 Green Indicator 2V 8mm Mounting Hole Size Lead Wires Termination
Extended range
Order code: 43-1727
MPN: TA010015

Order in multiples of 1000


Despatched same day - 35 in stockBack-order availability date - 29/01/2027
1000+ £1.53
Price per unit Ex VAT
Green LED Indicator 8 mm

Trustpilot