CML CMLDMC22 20mm Black LED Bezel with Locknut

MPN
CMLDMC22
Brand
CML
Order Code
55-0290

No longer stocked


A black, two part plastic panel mounting clip that is designed to hold 20mm LEDs. LED is securely held in place by locknut. Maximum panel thickness 5mm.


  • Manufactured in black plastic
  • Maximum panel thickness 5mm
  • Panel cut out – 27mm

Rapid electronics are Kingbright's leading UK distributor of LEDs, to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.
Type Bezel LED clip
External Diameter 30mm
Fixing Locknut
LED Size 20mm

Questions

*Question functionality currently disabled
Question by: Product code: 55-0290

Q. Do these fit the Kingbright 20m LEDs Dlc/6GD that Rapid sells?

A. Hi Antoine, thank you for your question. This is listed as a suitable bezel for 55-0645.


Trustpilot