CML 19050357 LED Indicator Lamp Blue 24V DC 8mm

Image Representative of Range

CML 19050357 LED Indicator Lamp Blue 24V DC 8mm

MPN
19050357
Brand
CML
EAN-13
2050001907523
Order Code
59-6703
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £7.14
10+ £6.87
25+ £6.79
50+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

A 24V DC blue LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 60mcd
Current 20mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot