CML 19050352 LED Indicator Lamp Yellow 24V DC 8mm

Image Representative of Range

CML 19050352 LED Indicator Lamp Yellow 24V DC 8mm

MPN
19050352
Brand
CML
EAN-13
2050001907516
Order Code
59-6702
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

A 24V DC yellow LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 32mcd
Current 20mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot