CM Manufactory 45320 Safety Relay SAFE 4.3eco 24V DC/AC Emergency Stop

MPN
45320
EAN-13
4250050922227
Order Code
08-7835
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    SAFE 4.1 SAFE 4.3eco
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £116.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Safety relay SAFE 4.3eco from CM Manufactory operates at 24 V DC/AC and features three makers and one breaker, ensuring reliable safety functions. It is typically used in industrial plant safety and workplace safety settings, providing essential staff protection and access control. Riese Electronic GmbH supplies this part, enhancing personal safety equipment in various applications.
Type Safety relay
Maximum Operating Temperature +55°C
Maximum Switching Load 1200VA
Misc Attribute SAFE 4.3eco
Operating temperature (min.) -25°C
Switching current (max.) 5A

Reviews

Be the first to submit a review

Trustpilot