CM 45068 SAFE Z.2 Safety Relay 230V AC LED Indicator Power Monitor

MPN
45068
EAN-13
4250050922173
Order Code
08-7831
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £133.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by CM Manufactory, the SAFE Z.2 is a serial device that operates at 230 V AC. It is designed for workplace safety, providing personal safety equipment and access control systems to enhance industrial plant safety. Typically used for staff protection in various environments, it ensures comprehensive and reliable staff safety measures.
Type Serial device
Maximum Switching Load 1500VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute SAFE Z.2
Operating Voltage 230V AC
Switching current (max.) 6A

Reviews

Be the first to submit a review

Trustpilot