club3D CSV-3103D USB Adapter Black

MPN
CSV-3103D
Brand
club3D
EAN-13
8717249401070
Order Code
20-8457
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The universal Club 3D USB 3.1 Gen 1 UHD 4K docking station has been developed for all your connectivity requirements. With the built-in USB 3.1 Gen 1 ports, the docking station allows you to enjoy Super Speed data transfer (up to 5Gbps) with your USB peripheral products. Thereby, the cable mess is also reduced and the data transfer and the connection possibilities for your notebook or tablet are significantly improved via only one USB 3.1 Gen 1 uplink port. dual monitor support allows you to choose between DP or HDMI output plus a DVI output. Screen resolutions of up to 4K at 30Hz for a single monitor setup or full HD at 60Hz for dual monitor setups are supported. In addition, separate connections are offered for your loudspeakers or headset and microphone. You can even charge your smartphone via the BC1.2 Fast Charge Port in just a few minutes. This text is machine translated.
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot