Club3D CSV-1594 USB & Firewire Plugs Sockets durable design compact size

MPN
CSV-1594
Brand
club3D
EAN-13
8719214472177
Order Code
18-7636
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.09 £64.68
10+ £63.48
50+ £63.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/11/2026

Club3D CSV-1594, 08719214472177, offers a durable design and compact size suitable for technical applications requiring additional connectivity. This product serves as a reliable USB hub, effectively expanding the number of USB slots available on personal computers, which is essential for users who need to connect multiple peripherals simultaneously. Classified as USB & Firewire Plugs & Sockets, this hub provides seamless integration into existing systems to facilitate efficient data transfer and connection stability. Its robust construction makes it ideal for environments where longevity and resilience are critical, such as in data centres or high-demand office setups. The Club3D CSV-1594 is a practical solution for enhancing connectivity infrastructure without compromising on space or performance.
Type USB Hub
Colour Silver
Product Type USB 3.1 hub (1st Gen)
Cable Length 15cm
Card reader integrated Yes
Certification ROHS, FCC, CE EMI
Combo headphone/mic port Yes
Compatible memory cards MicroSD (TransFlash), SD
Depth 5.9cm
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Harmonized System (HS) code 8473 3020
HDCP Yes
HDCP version 1.4
HDMI ports quantity 1
Height 1.4cm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Hub interfaces 3.5mm, HDMI, RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C, VGA
Mac operating systems supported Yes
Maximum refresh rate 60 Hz
No. of outputs 9
Output Current 1.8 A
Output Voltage 5 V
Package depth 35mm
Package height 320mm
Package weight 165g
Package width 70mm
Paper/cardboard packaging weight 42g
Plastic packaging weight 6g
Plug and Play Yes
Power consumption (max) 7.5 W
Power Supply Type via USB
Product colour Black, Grey
Quantity per pack 1 pc(s)
Quick start guide Yes
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
VGA (D-Sub) ports quantity 1
Weight 117g
Width 12.5cm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot