Club3D CSV-1384 HDMI Switch 2-in-1 bidirectional 2 ports 7680x4320p

MPN
CSV-1384
Brand
club3D
EAN-13
8719214472832
Order Code
18-7635
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.28
10+ £21.63
100+ £21.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Club3D CSV-1384 is an advanced HDMI Switch 2-in-1 bidirectional solution designed for managing multiple high-definition multimedia interfaces. This device supports two-port switching capabilities, allowing seamless control between different HDMI sources or displays, with an impressive resolution capacity of up to 7680 x 4320p. It is particularly suitable for engineering applications requiring high-resolution video output, such as display walls, professional AV systems, and digital signage. The bidirectional feature ensures versatile use, either as a switch for multiple input sources or as a splitter for two displays, while maintaining superior video quality and reliability. Its compatibility with ultra-high-definition standards makes it a pivotal component in environments demanding precision and clarity in video transmission.
Type HDMI switch
Power - Rated Not Applicable
Built-in display No
Colour Black
Console ports HDMI
Display switch button Yes
Harmonized System (HS) code 8473 3020
HD type 8K Ultra HD
HDCP Yes
HDMI ports quantity 3
HDMI version 2.1
Height 55mm
High Dynamic Range (HDR) supported Yes
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
Keyboard port type No
Mac operating systems supported Yes
Maximum resolution 7680 x 4320 pixels
Mouse port type No
No. of Inputs 1
No. of outputs 2
Number of computers controlled 2
Number of displays supported 2
Package depth 145mm
Package height 45mm
Package Type Box
Package weight 117g
Package width 145mm
Paper/cardboard packaging weight 45g
Plastic packaging weight 2g
Plug and Play Yes
Product colour Black
Resolution (max.) 7680 x 4320 p
Size 15mm
Supported monitors 2
Switch Function Key
Total paper/cardboard packaging weight 225g
Total plastic packaging weight 10g
Video bandwidth 60 Hz
Video port type HDMI
Weight 70g
Width 55mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot