Club3D CAC-2313 Audio & Visual Cables High-quality HDMI cable with 1.5m length

MPN
CAC-2313
Brand
club3D
EAN-13
8719214470937
Order Code
18-7631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £46.77 £39.75
10+ £38.89
100+ £38.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Club3D CAC-2313 is a high-quality audio and visual HDMI cable designed with a functional length of 1.5 metres, providing reliable connectivity for digital displays. Engineered to support seamless transmission of high-definition audio and video signals, this cable is ideal for connecting video sources to monitors, screens, or projectors in professional settings, including workstations, conference rooms, and home entertainment systems. It ensures stable performance and is compatible with a wide range of HDMI-enabled devices, offering engineers a dependable solution for multimedia applications.
Connector 1 HDMI
Connector 2 Straight
Length 10m
Colour Black
Type HDMI cable
3D Yes
AWG 24
Cable Design Round
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification ROHS, FCC, CE EMI
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 8544 4290
HDMI version 2.0
Mac operating systems supported Yes
Maximum refresh rate 120 Hz
Package depth 75mm
Package height 210mm
Package Type Box
Package weight 690g
Package width 210mm
Paper/cardboard packaging weight 95g
Plastic packaging weight 7g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Unidirectional (A→B)
Supported graphics resolutions 1920 x 1080 (HD 1080), 4096 x 2160
Supported video modes 1080p, 2160p
Total paper/cardboard packaging weight 475g
Total plastic packaging weight 35g
Video resolution 4096 x 2160 Pixel
Weight 0.550kg
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot