Club3D CAC-1528 Adapter USB 3.2 2nd Gen USB-C plug to USB-C socket

MPN
CAC-1528
Brand
club3D
EAN-13
8719214472146
Order Code
18-7620
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Club3D CAC-1528 is an efficient adapter designed for seamless data transfer and connectivity, equipped with USB 3.2 2nd Gen technology. The adapter features a USB-C plug to USB-C socket interface, ensuring high-speed data transmission and power delivery suitable for modern digital devices. It supports a maximum data transfer rate of up to 10 Gbps, making it an ideal solution for engineers requiring robust connections between USB-C enabled devices, including laptops, smartphones, and external storage devices. The CAC-1528 is engineered to facilitate reliable connections in professional environments where efficient and stable digital communication is critical. Its compact design ensures easy incorporation into existing systems, providing versatility and enhanced functionality.
Type USB 3.2 Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Type A USB-C® plug
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector 1 USB C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB C
Connector 2 form factor Angled
Connector 2 gender Female
Connector Version angled on one side
Data transfer rate 10 Gbit/s
Harmonized System (HS) code 8544 4290
Maximum refresh rate 120 Hz
Maximum resolution 3840 x 2160 pixels
Package depth 70mm
Package height 35mm
Package Type Hanging box
Package weight 51g
Package width 60mm
Paper/cardboard packaging weight 34g
Plastic packaging weight 5g
Product colour Black
Quantity per pack 2 pc(s)
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Transfer Rate (max.) 10 GBit/s
Type B USB-C® socket
USB version USB 3.2 Gen 2 (3.1 Gen 2)

Reviews

Be the first to submit a review

Trustpilot