Club3D CAC-1420 Adapter Networking & WiFi Compact design for easy connectivity

MPN
CAC-1420
Brand
club3D
EAN-13
8719214471255
Order Code
18-7612
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Club3D CAC-1420 is a robust solution for seamless network connectivity, functioning as a Fast Ethernet network card designed to facilitate efficient and reliable LAN connections. This versatile network adapter, also identified by universal product codes 00841615101450 and 08719214471255, is ideal for applications requiring stable data transmission over wired networks. Its compact design ensures easy integration into a variety of systems, making it suitable for engineering environments where space constraints are a consideration. Typical applications include usage in desktop computers, embedded systems, or industrial hardware setups where robust and dependable network connectivity is crucial. This product is distributed under the alternate description 2102050, maintaining Club3D's reputation for quality in networking and WiFi solutions.
Type Network adapter
Cable Length 0.215m
Certification ROHS, FCC, CE EMI
Colour Multicolour
Connectivity technology Wired
Depth 21mm
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 2500 Mbit/s
Harmonized System (HS) code 8544 4290
Height 15mm
Host Interface USB
Interface Ethernet
Internal No
Mac operating systems supported Yes
Manual Yes
Maximum data transfer rate 2500 Mbit/s
No. of Gigabit LANs 1
Package depth 35mm
Package height 240mm
Package weight 51g
Package width 60mm
Paper/cardboard packaging weight 56g
Plastic packaging weight 3g
Plug and Play No
Product colour Black
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Transfer Rate 2.5 GBit/s
USB version 3.2 Gen 1 (3.1 Gen 1)
Wake-on-LAN ready Yes
Weight 21g
Width 53mm
Windows operating systems supported Yes

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot