Club3D CAC-1372 is a robust audio and visual cable designed primarily for seamless connectivity in various display setups. This black 2-metre cable, identified by Manufacturer's Part Numbers CAC-1372 and CAC-2163, is engineered to facilitate audio and video transmission between devices such as monitors and display screens, ensuring high-quality signal integrity. Commonly utilised in professional and industrial environments, the cable is suitable for usage in applications involving complex video presentations, CAD workstations, and multi-monitor setups, where reliable data transfer and durability are paramount. Designed to meet demanding specifications, the Club3D CAC-1372 is compatible with a wide range of display interfaces, supporting both high-definition video streams and clear audio signals, making it an essential component in conference rooms and control centres.
| Connector 1 |
HDMI |
| Connector 2 |
Straight |
| Length |
2m |
| Colour |
Black |
| Type |
HDMI cable |
| 3D |
Yes |
| Audio Return Channel (ARC) |
Yes |
| AWG |
30 |
| AWG wire size |
28 |
| Cable Design |
Round |
| Cable Use |
TV/monitor |
| Cable version |
HDMI Ultra High Speed |
| Certification |
Meets ROHS, FCC, and CE EMI requirements |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Core Material |
Copper |
| Data transfer rate |
48 Gbit/s |
| Harmonized System (HS) code |
8544 4290 |
| HDCP |
Yes |
| HDMI cable type |
Ultra High Speed HDMI cable |
| HDMI Ethernet channel |
Yes |
| HDMI version |
2.1 |
| Magnetically shielded |
Yes |
| Maximum refresh rate |
144 Hz |
| Maximum resolution |
10240 x 4320 pixels |
| Package depth |
45mm |
| Package height |
145mm |
| Package Type |
Box |
| Package weight |
46g |
| Package width |
145mm |
| Paper/cardboard packaging weight |
46g |
| Plastic packaging weight |
5g |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
10 pc(s) |
| Quantity per pack |
1 pc(s) |
| Shielding |
Braid shielding/shielding film |
| Signal flow |
Bidirectional |
| Supported graphics resolutions |
10240 x 4320 |
| Supported video modes |
4320p |
| Total paper/cardboard packaging weight |
0g |
| Total plastic packaging weight |
0g |
| Weight |
0.118kg |
To use this facility please Sign In.
Sign In