Club3D CAC-1350 cable high-quality audio visual transfer black flexible

MPN
CAC-1350
Brand
club3D
EAN-13
8719214470661
Order Code
18-7607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.86
10+ £12.43
100+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Club3D CAC-1350 is a high-quality audio and visual transfer cable designed with reliability and performance for precise engineering applications, such as connecting monitors and screens. Its durability and black flexible design accommodate various setups, ensuring stable connections between devices. As a type suitable for professional audio-visual environments, this cable conforms to industry standards for high fidelity signal transmission, making it an optimal choice for use in settings like conference rooms and educational facilities where consistent video output is essential.
Connector 1 HDMI
Connector 2 Straight
Length 1m
Colour Black
Type HDMI cable
AWG 30 AWG
Cable Design Round
Cable features 4K UHD
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification ROHS, FCC, CE EMI
Connector 1 dimensions (WxDxH) 14 x 40 x 8 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20 x 46 x 9 mm
Connector 2 gender Male
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 8544 4290
HDMI version 2.0
High Dynamic Range (HDR) supported Yes
Maximum refresh rate 120 Hz
Package depth 45mm
Package height 145mm
Package Type Box
Package weight 99g
Package width 145mm
Paper/cardboard packaging weight 63g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Weight 0.102kg

Reviews

Be the first to submit a review

Trustpilot