club3D CAC-1022 DisplayPort 1.4 HBR3 Extension Cable 8K60Hz M/F 2m Black

MPN
CAC-1022
Brand
club3D
EAN-13
8719214471316
Order Code
20-8449
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.34 £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

CAC-1022 - the Club 3D DisplayPort™ 1.4 HBR3 cable plug/socket 2m, enables you to Ver­längerung your connection to your DisplayPort™ equipped (gaming) PC or laptop, to a (ultra) high-resolution monitor or other DisplayPort™ equipped products. DisplayPort™ 1.4 adds support for Display Stream Compression 1.2 (DSC), Forward Error Correction, and extends the maximum number of inline audio channels to 32. It comes with a snap-in DisplayPort™ connector, which makes a secure and reliable connection. To disconnect the plug, simply press the built-in one-touch locking button The soft UltraFlex sheath protects the cable from bending and deformation damage. The cable has 28AWG and is completely bi-directional.
Length 2m
Type Extension Cable

Reviews

Be the first to submit a review

Trustpilot