Club3D CAC-1010 Video Adaptor Audio Video Connectors Black Short Cable

Order Code:

18-7595

Brand: club3D MPN: CAC-1010 EAN-13: 8719214471361
Qty Was Unit Price (Inc VAT)
1+ £64.66 £57.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Club3D CAC-1010 adapter is a black, short cable specifically designed for linking audio and video components, serving as a versatile solution for connecting monitors, screens, televisions, and various display setups. As an audio and video adaptor, it enables seamless signal transmission, ensuring high-quality connectivity in both professional and residential environments. Engineered for adaptability, the CAC-1010 is optimised for use with an array of devices, making it a valuable component in setups requiring robust and reliable audiovisual connections. This adaptor supports diverse engineering applications, ranging from multi-screen workstation assemblies to enhancing audio-visual presentations in conference rooms, ensuring compatibility across numerous device configurations.
Adaptor Type TV/monitor Adapter
Connector B DVI socket 29-pin
AC adapter included No
AWG 30
Cable Design Round
Cable Length 0.60m
Cable Use TV/monitor
Cable version DVI-I Dual Link
Certification FCC, and CE EMI
Colour Black
Colour depth 12 bit
Compatible operating systems Microsoft Windows, Apple OS X and Google Chrome OS
Compliance certificates RoHS
Connection Type DisplayPort
Connector 1 Displayport/usb
Connector 1 gender Male
Connector 2 DVI-I Daul link
Connector 2 gender Female
Connector Version straight
Converter type Active video converter
Core Material Copper
Country of origin China
Depth 61mm
DisplayPort version 1.2
Dual Link DVI Yes
Harmonized System (HS) code 8544 4290
Height 83mm
Manual Yes
Maximum resolution (DVI) 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 145mm
Package height 45mm
Package type Box
Package weight 64 g
Package width 145mm
Paper/cardboard packaging weight 46 g
Plastic packaging weight 3 g
Plug and Play Yes
Product colour Black, White
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Shielding Partial shielding
Supported video modes 720p, 1080p, 2160p
Total paper/cardboard packaging weight 230 g
Total plastic packaging weight 15 g
USB powered Yes
Version Adapter
Weight 109 g
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot