Cliffcon IP68 Connectors

Cliff Brand: Cliff

This is the Cliffcon 68 range of IP68 rated multipin threaded connectors for waterproof and rugged applications. The range includes front panel mounted male sockets and cable mounted female plugs. The male connectors require a panel cut-out of 13mm and will fit panels up to 3.5mm thick. The female connectors will accept cable diameters between 5 and 8mm (4 to 1 AWG). Connectors are available with 2 to 9 gold-plated contacts (there is no 8 pin version).

  • Threaded Coupling
  • IP68 protection
  • Outer nylon66 plastic shell is fire resistant to UL94 V0
  • Inner PPS insert's maximum temperature is 260°C and is fire resistant to UL94 V0
  • Contact material is gold plating over brass
  • Solder termination
  • 5 to 8mm cable outer diameter
  • Rated for more than 500 mating cycles
  • -25 to +85 °C operating temperature range
  • 2000 MΩ insulation resistance
Description Image Product Buy Pricing (Ex VAT) Type Gender Number of Contacts IP Rating Colour Contact Finish Contact Termination Pin/Socket Thread Wire Gauge (mm²)
CliffCON® 68 FM686802 IP68 Male Panel Socket 2 Pin
CliffCON® 68 FM686802 IP68 Male Panel Socket 2 Pin
Standard range
Order code: 20-0491
MPN: FM686802

Despatched same day - 63 in stockAdditional quantity lead time 7 weeks
1+ £5.22
10+ £4.93
50+ £4.58
Price per unit Ex VAT
Panel Mount Socket, Male Socket 2 Black Gold plated Solder Pin d Coupling 2mm²
CliffCON® 68 FM686804 IP68 Male Panel Socket 4 Pin
CliffCON® 68 FM686804 IP68 Male Panel Socket 4 Pin
Standard range
Order code: 20-0493
MPN: FM686804

Despatched same day - 79 in stockAdditional quantity lead time 7 weeks
1+ £7.54
10+ £5.41
50+ £3.90
Price per unit Ex VAT
Panel Mount Socket, Male Socket 4 Black Gold plated Solder Pin 0.785mm²
CliffCON® 68 FM686805 IP68 Male Panel Socket 5 Pin
CliffCON® 68 FM686805 IP68 Male Panel Socket 5 Pin
Standard range
Order code: 20-0494
MPN: FM686805

Despatched same day - 15 in stockAdditional quantity lead time 7 weeks
1+ £4.47
10+ £4.35
50+ £4.20
Price per unit Ex VAT
Panel Mount Socket, Male Socket 5 Black Gold plated Solder Pin 0.785mm²
CliffCON® 68 FM686807 IP68 Male Panel Socket 7 Pin
CliffCON® 68 FM686807 IP68 Male Panel Socket 7 Pin
Standard range
Order code: 20-0497
MPN: FM686807

Despatched same day - 25 in stockAdditional quantity lead time 7 weeks
1+ £5.76
10+ £4.70
50+ £3.98
Price per unit Ex VAT
Panel Mount Socket, Male Socket 7 Black Gold plated Solder Pin 0.785mm²
CliffCON® 68 FM686809 IP68 Male Panel Socket 9 Pin
CliffCON® 68 FM686809 IP68 Male Panel Socket 9 Pin
Standard range
Order code: 20-0498
MPN: FM686809

Despatched same day - 65 in stockAdditional quantity lead time 7 weeks
1+ £4.28
Price per unit Ex VAT
Panel Mount Socket, Male Socket 9 Black Gold plated Solder Pin 0.785mm²
CliffCON® 68 FM686812 IP68 Female Cable Plug 2 Pin
CliffCON® 68 FM686812 IP68 Female Cable Plug 2 Pin
Standard range
Order code: 20-0499
MPN: FM686812

Despatched same day - 105 in stockAdditional quantity lead time 7 weeks
1+ £4.39
10+ £4.20
50+ £4.00
Price per unit Ex VAT
Cable Socket Plug 2 Black/Blue Gold plated Solder Socket 2mm²
CliffCON® 68 FM686813 IP68 Female Cable Plug 3 Pin
CliffCON® 68 FM686813 IP68 Female Cable Plug 3 Pin
Extended range
Order code: 20-0501
MPN: FM686813

Despatched same day - 105 in stockContact us for additional stock
1+ £0.570
Price per unit Ex VAT
Cable Socket Plug 3 Black/Blue Gold plated Solder Socket 2mm²
CliffCON® 68 FM686814 IP68 Female Cable Plug 4 Pin
CliffCON® 68 FM686814 IP68 Female Cable Plug 4 Pin
Standard range
Order code: 20-0502
MPN: FM686814

Despatched same day - 60 in stockAdditional quantity lead time 7 weeks
1+ £4.27
10+ £4.24
50+ £4.18
Price per unit Ex VAT
Cable Socket Plug 4 Black/Blue Gold plated Solder Socket 0.785mm²
CliffCON® 68 FM686815 IP68 Female Cable Plug 5 Pin
CliffCON® 68 FM686815 IP68 Female Cable Plug 5 Pin
Standard range
Order code: 20-0503
MPN: FM686815

Despatched same day - 98 in stockAdditional quantity lead time 7 weeks
1+ £4.14
10+ £4.00
50+ £3.78
Price per unit Ex VAT
Cable Socket Plug 5 Black/Blue Gold plated Solder Socket 0.785mm²
CliffCON® 68 FM686817 IP68 Female Cable Plug 7 Pin
CliffCON® 68 FM686817 IP68 Female Cable Plug 7 Pin
Standard range
Order code: 20-0505
MPN: FM686817

Despatched same day - 28 in stockAdditional quantity lead time 7 weeks
1+ £4.41
Price per unit Ex VAT
Cable Socket Plug 7 Black/Blue Gold plated Solder Socket 0.785mm²
CliffCON® 68 FM686819 IP68 Female Cable Plug 9 Pin
CliffCON® 68 FM686819 IP68 Female Cable Plug 9 Pin
Standard range
Order code: 20-0506
MPN: FM686819

Despatched same day - 51 in stockAdditional quantity lead time 7 weeks
1+ £4.59
Price per unit Ex VAT
Cable Socket Plug 9 Black/Blue Gold plated Solder Socket 0.785mm²
CliffCON® 68 FM686800 IP68 Male Panel Socket Cap
CliffCON® 68 FM686800 IP68 Male Panel Socket Cap
Standard range
Order code: 20-0507
MPN: FM686800

Order in multiples of 5


Despatched same day - 76 in stockAdditional quantity lead time 7 weeks
5+ £0.801
10+ £0.742
50+ £0.390
Price per unit Ex VAT
Socket Cap Male IP68 Blue

Trustpilot