CliffCON® 68 FM686805 IP68 Male Panel Socket 5 Pin

MPN
FM686805
Brand
Cliff
Order Code
20-0494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.47
10+ £4.35
50+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 7 weeks

This 5-way panel mounted male socket part of the Cliffcon 68 range of IP68 rated multipin threaded connectors for waterproof and rugged applications. It requires a panel cut-out of 13mm in up to 3.5mm thick and features gold-plated contacts.


  • Threaded Coupling
  • IP68 protection
  • Outer nylon66 plastic shell is fire resistant to UL94 V0
  • Inner PPS insert's maximum temperature is 260 °C and is fire resistant to UL94 V0
  • Contact material is gold plating over brass
  • Solder termination
  • Rated for more than 500 mating cycles
  • 13mm panel cut-out
  • Fits panels up to 3.5mm thick
  • 5A rated current
  • 250V AC rated voltage
  • -25 to +85 °C operating temperature range
  • 2000 MΩ insulation resistance
  • Type Panel Mount Socket, Male
    Number of Contacts 5
    Gender Socket
    Colour Black
    Contact Finish Gold plated
    Contact Termination Solder
    Pin/Socket Pin
    Wire Gauge (mm²) 0.785mm²

Reviews

Be the first to submit a review

Trustpilot