CliffCON® 68 FM686813 IP68 Female Cable Plug 3 Pin

MPN
FM686813
Brand
Cliff
Order Code
20-0501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 105 in stockContact us for additional stock

This 3-way female plug is part of the Cliffcon 68 range of IP68 rated multipin threaded connectors for waterproof and rugged applications. It will accept cable diameters between 5 and 8mm (4 to 1 AWG).


  • Threaded Coupling
  • IP68 protection
  • Outer nylon66 plastic shell is fire resistant to UL94 V0
  • Inner PPS insert's maximum temperature is 260 °C and is fire resistant to UL94 V0
  • Contact material is gold plating over brass
  • Solder termination
  • 5 to 8mm cable outer diameter
  • Rated for more than 500 mating cycles
  • 13A rated current
  • 250V AC rated voltage
  • -25 to +85 °C operating temperature range
  • 2000 MΩ insulation resistance
Type Cable Socket
Number of Contacts 3
Gender Plug
Colour Black/Blue
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (mm²) 2mm²

Reviews

Be the first to submit a review

Trustpilot