Cliff RJ Plugs & Sockets 617608

Cliff Brand: Cliff
The group of parts includes various metal adapters manufactured by Cliff, featuring RJ12 connectors and a nickel-black finish.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Number of Positions/ Contacts Colour Connector standard Connector Type Length Maximum Temperature Min. temperature Specification Type A Width
Cliff CP30724M DUALSLIM Metal RJ12 Adapter Nickel Black 1pc
Cliff CP30724M DUALSLIM Metal RJ12 Adapter Nickel Black 1pc
Standard range
Order code: 02-3884
MPN: CP30724M

Despatched within 4 working days - 9 in stock
1+ £5.95
Price per unit Ex VAT
RJ12 Panel Mount 8P8C Nickel, Black RJ12 Adapter, built-in 35.50mm +60°C -10°C CAT 3 RJ12 6p6c plug 19mm
Cliff CP30724M3 DUALSLIM Adapter CAT3 RJ12 Metal Nickel Black 1pc
Cliff CP30724M3 DUALSLIM Adapter CAT3 RJ12 Metal Nickel Black 1pc
Standard range
Order code: 02-3885
MPN: CP30724M3

Despatched within 4 working days - 5 in stock
1+ £5.99
Price per unit Ex VAT
RJ12 Panel Mount 8P8C Nickel, Black RJ12 Adapter, built-in 35.50mm +60°C -10°C CAT 3 RJ12 6p6c plug 19mm

Trustpilot