Cliff CP30724M DUALSLIM Metal RJ12 Adapter Nickel Black 1pc

MPN
CP30724M
Brand
Cliff
EAN-13
2050008924462
Order Code
02-3884
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Cliff CP30724M Dual Slim Metal CAT3 RJ12 adapter features a nickel finish and comes in black, offering durability and sleek design. It serves as a reliable network connector, particularly useful in telecommunications and networking applications. This adapter is ideal for use in professional environments requiring solid transmission performance.
Type RJ12
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Colour Nickel, Black
Connector standard RJ12
Connector Type Adapter, built-in
Length 35.50mm
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 3
Type A RJ12 6p6c plug
Width 19mm

Reviews

Be the first to submit a review

Trustpilot