Cliff CP30724M3 DUALSLIM Adapter CAT3 RJ12 Metal Nickel Black 1pc

MPN
CP30724M3
Brand
Cliff
EAN-13
2050008924455
Order Code
02-3885
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Cliff CP30724M3 is a Dualslim metal network connector with an RJ12 interface designed for robust and reliable connections. It features a built-in nickel finish with a black colour scheme, providing a durable and sleek appearance. Typically used in telecommunications and networking applications, this connector supports seamless data transfer in CAT3 environments.
Type RJ12
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Colour Nickel, Black
Connector standard RJ12
Connector Type Adapter, built-in
Length 35.50mm
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 3
Type A RJ12 6p6c plug
Width 19mm

Reviews

Be the first to submit a review

Trustpilot