Cliff CL2108C Foot Switch 250V AC 2A 1-Pedal Assembly Convex 2 COs

MPN
CL2108C
Brand
Cliff
EAN-13
4016138955378
Order Code
02-3753
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Cliff CL2108C is a convex foot switch featuring two change-overs and is rated at 250 V AC and 2 A. Manufactured by Cliff, this single-pedal assembly kit is ideal for applications requiring hands-free operation. It is commonly used for safety switches and circuit control in various settings.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 2A
Voltage Rating 250V AC
Casing/button Colour Black
Connection Solder tag
Contact Type 2 change-overs
Dim (L x W x H) 114 x 104 x 48 mm
Height 48mm
Length 114mm
Material Polyamide
Switch position 2 x On/(On)
Width 104mm

Reviews

Be the first to submit a review

Trustpilot