Cliff FE6930 Audio Jack Socket Vertical 4 Pins 1 Piece

MPN
FE6930
Brand
Cliff
EAN-13
2050002354203
Order Code
11-6279
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Cliff FE6930 is an audio jack socket with a vertical orientation and four pins. Manufactured by Cliff, it is designed for robust audio connections. This socket is typically used in audio equipment and musical instruments.
Connector Type Loudspeaker socket
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 4
Connection Plug & Clip
Connector Body Material Plastic
Contact Plating Nickel plated
Misc Attribute 1 With terminal strip
Number of pins 4
Plug / Socket Socket
Termination Solder
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot