Cliff 3.5 mm audio jack 631280

Cliff Brand: Cliff
Cliff audio jack sockets are connectors used for transmitting audio signals, available in various pin configurations and orientations.
Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Direction Size Colour Mounting Type No. of Contacts Audio channels Connection Type Connector Body Material Contact Plating Misc Attribute 1 Number of pins Number of Poles Switch contact Plug / Socket Termination
Cliff FC681375V Socket 3.5mm Stereo Audio Jack 3 Pins Black 1 pc
Cliff FC681375V Socket 3.5mm Stereo Audio Jack 3 Pins Black 1 pc
Standard range
Order code: 11-6260
MPN: FC681375V

Despatched within 4 working days - 91 in stock
3+ £1.50
Price per unit Ex VAT
3.5mm Black Chassis Stereo Solder tag Socket Straight Nickel Plated 3 3 Opening contact Socket Solder
Cliff FE6930 Audio Jack Socket Vertical 4 Pins 1 Piece
Cliff FE6930 Audio Jack Socket Vertical 4 Pins 1 Piece
Standard range
Order code: 11-6279
MPN: FE6930

Despatched within 4 working days - 60 in stock
1+ £4.58
Price per unit Ex VAT
Loudspeaker socket Socket Panel 4 Plug & Clip Socket, vertical vertical Plastic Nickel plated With terminal strip 4 Socket Solder

Trustpilot