Cliff FCR79900R Cliff Croc Clip 4mm CAT III 1000V Red Insulated Alligator

MPN
FCR79900R
Brand
Cliff
EAN-13
4016138999181
Order Code
11-6278
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.47 £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Cliff Croc Clip Safety Terminal is a robust alligator clip designed by Cliff for secure electrical connections. With a 4 mm jack connector, it is rated CAT III 1000 V, ensuring safe usage in high-voltage environments. Commonly used in testing and measurement applications, it provides reliable performance and easy handling.
Type Safety terminal
Size 118mm
Insulation Partially insulated
Current Rating 20A
Colour Red
Clamping range diameter 0 - 28mm
Connection 4 mm jack connector
Height 40mm
Jack Diameter 4mm
Max. clamping range 28mm
Misc Attribute Croc Clip
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 57mm

Reviews

Be the first to submit a review

Trustpilot