Cliff FCR7944 Safety Terminal 4mm Connector CAT II 1000V CAT III 600V Brown

MPN
FCR7944
Brand
Cliff
EAN-13
4016138924312
Order Code
02-3955
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Cliff FCR7944 is a safety terminal featuring a 4 mm jack connector, rated at CAT II 1000 V and CAT III 600 V. Manufactured by Cliff, this brown terminal is commonly used in conjunction with crocodile or alligator clamps for test and measurement applications. Ideal for professional environments, it ensures secure, reliable connections in various electronic testing scenarios.
Type Safety terminal
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Brown
Clamping range diameter 0 - 20mm
Connection 4 mm jack connector
Height 37mm
Jack Diameter 4mm
Nominal Voltage 1000V
Shaft Length 34mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot