Cliff FCR7940 CRC/01 Safety Terminal 4 mm CAT II/III 1000V/600V Black

MPN
FCR7940
Brand
Cliff
EAN-13
4016138820539
Order Code
02-3951
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Cliff's CRC/01 safety terminal is a black 4 mm jack connector. It can handle voltages of CAT II 1000 V and CAT III 600 V. Typically used for secure connections in testing applications, it features a crocodile clip or alligator clamp design.
Type Safety terminal
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Black
Clamping range diameter 0 - 20mm
Connection 4 mm jack connector
Height 37mm
Jack Diameter 4mm
Max. clamping range 20mm
Misc Attribute CRC/01
Nominal Voltage 1000V
Shaft Length 34mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot