Cliff FCR7350Y Safety Jack Socket Right Angle 4mm Pin Yellow 1pc

MPN
FCR7350Y
Brand
Cliff
EAN-13
2050001695222
Order Code
11-6272
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.29 £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Cliff FCR7350Y is a safety jack socket with a right-angle design and a 4 mm pin diameter, available in yellow. This connector is commonly used for laboratory equipment due to its secure and safe connection. Its robust construction ensures reliable performance in various electronic applications.
Connector Type Socket, right angle
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Gold plated
Insulation Material PVC
Insulation Type Insulated
Nominal Current 24A
Pin Ø 4mm
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot