Cliff FCR19507RB Extended test probe, 1KV, CAT III, 10A, for shrouded 4mm plug

MPN
FCR19507RB
Brand
Cliff
Order Code
49-9938
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 72mm 106mm 127mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.29
5+ £5.91
10+ £5.54
20+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockAdditional quantity lead time 3 weeks

The Cliff FCR19507RB is a pair of TPR/7 Series shrouded standard test probes in red and black rated at 1KV CAT III, 10A, for use with 4mm plugs.


  • TPR/7 Series
  • Shrouded
  • 1KV CAT III, 10A Rated
  • 4mm Plug Connection
  • Polypropylene / Brass, Ni Plated
Type 4mm Rigid Test Probe
Colour Black / red
Voltage Rating 1000 V CAT IIIV
Current Rating 10A
Contact Material Nickel plated brass
Insulation Material Nylon
Length 106mm

Reviews

Be the first to submit a review

Trustpilot