Cliff FCR19505RB Test Probes Set CAT III 1000 V Red/Black

Image Representative of Range

Cliff FCR19505RB Test Probes Set CAT III 1000 V Red/Black

MPN
FCR19505RB
Brand
Cliff
EAN-13
2050006482674
Order Code
02-3935
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Cliff's PAIR TPR5 PROBES RB is a spring-loaded test probe set, featuring CAT III 1000 V ratings in red and black. This set is ideal for precise electrical testing, providing reliable probe contact and test lead tips for various applications. Typically used by electricians and technicians, it ensures safe and accurate sensor assessments.
Type Test probe set
Colour Red, Black
Jack Diameter 4mm
Length 50mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 3.50mm
Tip material Brass, nickel plated

Reviews

Be the first to submit a review

Trustpilot