Cliff FC6814775 Low Power Connector Plug Straight 5.5mm 2.5mm 1pc

MPN
FC6814775
Brand
Cliff
EAN-13
2050002967984
Order Code
11-6263
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Cliff manufactures the FC6814775, a low power connector plug with dimensions of 5.5 mm by 2.5 mm. This straight plug is designed for low voltage applications, making it suitable for small appliances. It is sold as a single piece, ideal for connecting various electronics.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.5mm
Bend relief Yes
Current Rating 5A
Factory colour Black
Inside Diameter 2.5mm
Nominal Voltage 12V
Nominal voltage (details) 12V
Outside Ø 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot