Cliff FC681375V Socket 3.5mm Stereo Audio Jack 3 Pins Black 1 pc

Order Code:

11-6260

Brand: Cliff MPN: FC681375V EAN-13: 2050003747059
Qty Unit Price (Inc VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
145 in stock, despatched in 4 working days

The Cliff FC681375V is a 3.5 mm audio jack socket with 3 pins, designed for stereo sound applications. Manufactured by Cliff, it is a black built-in component used for high-quality audio connections in electronic devices. Typical applications include use in audio equipment, musical instruments, and consumer electronics requiring reliable stereo audio input or output.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Chassis
Audio channels Stereo
Connection Solder tag
Contact Plating Nickel Plated
Number of Poles 3
Switch contact Opening contact
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot