Cliff CP30607NX Adapter Socket USB Type B-A Built-In 1pc

MPN
CP30607NX
Brand
Cliff
EAN-13
2050006619490
Order Code
02-3856
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cliff manufactures the CP30607NX adapter, featuring a built-in USB socket type B to USB socket type A. This product typically facilitates connections between devices with differing USB interfaces. It is often used in electronic projects, computer interfaces, and other equipment requiring USB connectivity.
Type USB Type B to Type A
Connector A USB 3.2 1st Gen port B (USB 3.0)
Connector B USB 3.2 1st Gen port A (USB 3.0)
Bore Ø 2.5mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour Black
Length 35.50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type B - USB socket type A
Misc Attribute 3 USB 2.0
Width 19mm

Reviews

Be the first to submit a review

Trustpilot