Cliff CP30606NX Adapter Socket USB Type A to B Built-in 1 Piece

MPN
CP30606NX
Brand
Cliff
EAN-13
2050006619483
Order Code
02-3853
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Cliff CP30606NX is an adapter socket featuring a built-in USB socket type A and USB socket type B. It is typically used for connecting devices that require data transfer or power via USB interfaces. This adapter is ideal for use in electronic devices, computer peripherals, and audio equipment.
Type USB Type A to Type B
Connector A USB 3.2 1st Gen port A (USB 3.0)
Connector B USB 3.2 1st Gen port B (USB 3.0)
Bore Ø 2.5mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour Black
Length 35.50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type A - USB socket type B.
Misc Attribute 3 USB 3.0
Width 19mm

Reviews

Be the first to submit a review

Trustpilot