Cliff CP30211 XLR Adapter USB-C Socket USB-C Adapter Built-in 1pc

Image Representative of Range

Cliff CP30211 XLR Adapter USB-C Socket USB-C Adapter Built-in 1pc

MPN
CP30211
Brand
Cliff
EAN-13
2050004595260
Order Code
02-3793
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The XLR Adapter USB C socket on USB C Adapter by Cliff features a built-in CP30211 component for streamlined connectivity. This device is typically used in audio and video applications, allowing versatile connections between traditional XLR equipment and modern USB C ports. It is ideal for users needing to bridge different technologies in professional and consumer electronic setups.
Type Adapter, built-in
Connector A USB-C® socket
Connector B USB-C® plug
Bore Ø 24mm
Connector standard USB 3.2 2nd Gen (USB 3.1)
Factory colour Black
Length 31mm
Material Plastic
Width 26mm

Reviews

Be the first to submit a review

Trustpilot